
* Images are for reference only
AD7664ACP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7664ACP
- JLCPCB Part #
- C5555388
- Package
- LFCSP-48-VQ(7x7)
- Description
- -40℃~+85℃ 1 16 2.5LSB 4.75V~5.25V SPI LFCSP-48-VQ(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9483
195+
$15.5406
494+
$15.0213
1001+
$14.7649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?