
* Images are for reference only
LT1529IQ-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1529IQ-5#PBF
- JLCPCB Part #
- C664195
- Package
- DDPAK-5
- Description
- 0℃~+125℃@(Tj) 1 15V 3A 50uA 5V 600mV@(3A) 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.0495
10+
$12.6304
Related Products
Welcome back, may I help you?