
* Images are for reference only
MAX11605EEE+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX11605EEE+T
- JLCPCB Part #
- C5668148
- Package
- QSOP-16
- Description
- -40℃~+85℃ 188kHz 2.7V~3.6V 6、12 8 I2C QSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8620
200+
$3.1378
500+
$3.0331
1000+
$2.9799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?