
* Images are for reference only
AD7549KP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7549KP-REEL
- JLCPCB Part #
- C7452322
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 0.5LSB 1.5us 12 14.25V~15.75V 2 Current-Non-buffered PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.9888
200+
$38.6996
500+
$37.4061
1000+
$36.7667
Welcome back, may I help you?