
* Images are for reference only
LTC6754HUD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6754HUD#PBF
- JLCPCB Part #
- C689489
- Package
- QFN-12-EP(3x3)
- Description
- -40℃~+125℃ 0.77ns 1 1.8ns 1.8uA 13.4mA 18uV/℃ 2.4V~5.25V 4.5mV 700nA 750uV 77dB Differential LVDS Rail-to-Rail Input QFN-12-EP(3x3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.9855
10+
$11.4218
30+
$10.4457
121+
$9.5952
Related Products
Welcome back, may I help you?