
* Images are for reference only
LTC6102HVIMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6102HVIMS8#PBF
- JLCPCB Part #
- C678639
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1mA 200kHz 275uA 3uV 50nV/℃ 5V~100V 5V~100V 60pA MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6780
10+
$8.3229
30+
$7.4961
100+
$6.8041
Related Products
Welcome back, may I help you?