
* Images are for reference only
AD7545JP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7545JP
- JLCPCB Part #
- C7459618
- Package
- PLCC-20(9x9)
- Description
- -55℃~+125℃ 1 12 1LSB 2us 5V~15V PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.3362
196+
$16.0944
490+
$15.5563
980+
$15.2913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?