
* Images are for reference only
AD7545LP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7545LP
- JLCPCB Part #
- C7459007
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB 0℃~+70℃ 10uA 12 300ns 5V~15V PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2538
196+
$17.6575
490+
$17.0684
980+
$16.7762
Welcome back, may I help you?