
* Images are for reference only
LTC6102HDD-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6102HDD-1#TRPBF
- JLCPCB Part #
- C678625
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 200kHz 4V~60V、5V~100V DFN-8-EP(3x3) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5661
200+
$1.7683
500+
$1.7057
1000+
$1.6752
Welcome back, may I help you?