
* Images are for reference only
ADM1023ARQ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1023ARQ-REEL
- JLCPCB Part #
- C3663128
- Package
- QSOP-16
- Description
- 0℃~+120℃ 3V~5.5V QSOP-16 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2599
200+
$0.8747
500+
$0.8441
1000+
$0.8296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?