
* Images are for reference only
ADG201ASRZ-EP-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG201ASRZ-EP-RL7
- JLCPCB Part #
- C655256
- Package
- SOIC-16
- Description
- -15V~15V、15V -55℃~+125℃ 16pF 1:1 250ns 300ns 4 90Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1605
200+
$5.4812
500+
$5.2885
1000+
$5.1922
Welcome back, may I help you?