This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7418AR

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7418AR
JLCPCB Part #
C3663377
Package
SOIC-8
Description
-40℃~+125℃ 1.5uA 10bit 2.7V~5.5V 30us I2C Temperature threshold monitoring、Low-power standby ±1℃ SOIC-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7439
200+ $1.8366
500+ $1.7724
1000+ $1.7403

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons