This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7417ARZ-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7417ARZ-REEL
JLCPCB Part #
C648845
Package
SOIC-16
Description
-40℃~+125℃ 1.5uA 10bit 2.7V~5.5V 30us I2C Temperature threshold monitoring、Low-power standby ±2℃ SOIC-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9600
200+ $2.6932
500+ $2.5998
1000+ $2.5531

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons