
* Images are for reference only
AD7414ARM-1REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7414ARM-1REEL
- JLCPCB Part #
- C3663577
- Package
- MSOP-8
- Description
- -40℃~+125℃ 10bit 2.7V~5.5V 25us I2C、SMBus ±0.5℃ MSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0679
200+
$0.8012
500+
$0.7723
1000+
$0.7594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?