
* Images are for reference only
LT1374IS8-SYNC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1374IS8-SYNC#PBF
- JLCPCB Part #
- C663623
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 4.5A 500kHz 5V~25V Adjustable Buck Buck Built-in No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9204
200+
$3.8388
500+
$3.7039
1000+
$3.6381
Related Products
Welcome back, may I help you?