This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7292BCPZ

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7292BCPZ
JLCPCB Part #
C650769
Package
LFCSP-36
Description
-40℃~+125℃ 0.11LSB 10 4.75V~5.25V 625kHz 8 SPI LFCSP-36 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6945
200+ $1.8175
490+ $1.7532
980+ $1.7211

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons