
* Images are for reference only
LT3009ESC8-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3009ESC8-3.3#TRMPBF
- JLCPCB Part #
- C666190
- Package
- SC-70-8
- Description
- -40℃~+125℃ 1 20V 20mA 3.3V 450mV@(20mA) 61dB@(120Hz) 6uA Fixed Over Current Protection Positive SC-70-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9001
10+
$3.8147
30+
$3.7566
100+
$3.6986
Related Products
Welcome back, may I help you?