
* Images are for reference only
AD1864P-J
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1864P-J
- JLCPCB Part #
- C17491018
- Package
- PLCC-28(11.5x11.5)
- Description
- -25℃~+70℃ 18 2 4.75V~13.2V PLCC-28(11.5x11.5) ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.1335
198+
$36.3630
504+
$35.1484
999+
$34.5476
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?