
* Images are for reference only
AD7476AAKS-500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7476AAKS-500RL7
- JLCPCB Part #
- C5548417
- Package
- SC-70-6
- Description
- -40℃~+85℃ 0.75LSB 1 12 1MHz 2.35V~5.25V SPI SC-70-6 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8409
200+
$7.9177
500+
$7.6529
1000+
$7.5212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?