
* Images are for reference only
ADG619BRT-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG619BRT-REEL7
- JLCPCB Part #
- C3657222
- Package
- SOT-23-8
- Description
- -40℃~+85℃ -5.5V~-2.7V、2.7V~5.5V 120ns 190MHz 2:1 45ns 6.5Ω 95pF SOT-23-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4375
200+
$0.5574
500+
$0.5365
1000+
$0.5268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?