
* Images are for reference only
MX7528BQ
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX7528BQ
- JLCPCB Part #
- C7460683
- Package
- CDIP-20
- Description
- -25℃~+85℃ 0.5LSB 2 350ns 5V~15V 8 Parallel CDIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9185
200+
$9.5440
500+
$9.2245
1000+
$9.0672
Welcome back, may I help you?