
* Images are for reference only
LT1425IS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1425IS#TRPBF
- JLCPCB Part #
- C663737
- Package
- SO-16
- Description
- -40℃~+100℃@(TJ) 1 135mA 2.8V~20V 285kHz Built-in Flyback No SO-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9003
200+
$3.0583
500+
$2.9504
1000+
$2.8972
Welcome back, may I help you?