
* Images are for reference only
ADP3051ARMZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3051ARMZ-REEL7
- JLCPCB Part #
- C3191281
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 550kHz 800mV~5.5V Adjustable Buck Buck Built-in Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8353
200+
$3.8067
500+
$3.6734
1000+
$3.6076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?