
* Images are for reference only
AD7091R-8BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7091R-8BCPZ
- JLCPCB Part #
- C578385
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+125℃ 0.7LSB 12 1MHz 2.7V~5.25V 550nA 5ppm/℃ 70dB 8 Built-in External、Built-in No SAR SPI LFCSP-24(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$11.7345
10+
$11.1756
30+
$10.2093
100+
$9.3638
Related Products
Welcome back, may I help you?