
* Images are for reference only
LTC6254IMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6254IMS#PBF
- JLCPCB Part #
- C689075
- Package
- MSOP-16
- Description
- -40℃~+85℃ 1.4uA 100nV/℃ 105dB 2.5V~5.25V 2.75nV/√Hz@1MHz 280V/us 3.5mA 30nA 350uV 4 5.25V 720MHz 90mA Rail-to-Rail Input, Rail-to-Rail Output MSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1747
10+
$13.7010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?