
* Images are for reference only
AD670KN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD670KN
- JLCPCB Part #
- C7459586
- Package
- PDIP-20
- Description
- 0.25LSB 0℃~+70℃ 1 4.5V~5.5V 8 Yes PDIP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.0442
198+
$39.1211
504+
$37.8142
1008+
$37.1672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?