
* Images are for reference only
AD7657BSTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7657BSTZ
- JLCPCB Part #
- C651338
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.5LSB 14 250kHz 25ppm/℃ 4.75V~5.25V 6 80uA 82.5dB Built-in Built-in SAR SPI、Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.7065
30+
$51.1945
Related Products
Welcome back, may I help you?