
* Images are for reference only
AD588AQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD588AQ
- JLCPCB Part #
- C1575687
- Package
- CDIP-16
- Description
- -25℃~+85℃@(Ta) 10.8V~36V 10mA 10mA 6uVp-p Adjustable Series CDIP-16 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.2107
200+
$17.8839
500+
$17.2555
1000+
$16.9445
Related Products
Welcome back, may I help you?