
* Images are for reference only
ADG3247BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG3247BRUZ
- JLCPCB Part #
- C655286
- Package
- TSSOP-38
- Description
- -40℃~+85℃ 10pF 2.3V~3.6V 225ps 4.5Ω 610MHz Hot-swap protection、Level shifting TSSOP-38 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$6.3289
10+
$6.1876
50+
$6.0929
100+
$5.9982
Related Products
Welcome back, may I help you?