
* Images are for reference only
AD586JNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD586JNZ
- JLCPCB Part #
- C650284
- Package
- PDIP-8
- Description
- 0℃~+70℃ 10.8V~36V 10mA 25ppm/℃ 3mA 4uVp-p 5V Fixed Series ±0.4% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$23.9914
10+
$22.9233
30+
$21.0748
100+
$19.4623
Related Products
Welcome back, may I help you?