
* Images are for reference only
AD8632ARM-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8632ARM-REEL
- JLCPCB Part #
- C4367586
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.8V~6V 2 23nV/√Hz@1kHz 250nA 3.5uV/℃ 4mV 5V/us 6V 70dB MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6814
200+
$0.2642
500+
$0.2545
1000+
$0.2497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?