
* Images are for reference only
ADOP37EH/+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADOP37EH/+
- JLCPCB Part #
- C4369870
- Package
- TO-99-8
- Description
- -22V~22V -25℃~+85℃ 1 124dB 14nA 17V/us 200nV/℃ 20uV 3.5nV/√Hz@1kHz 44V TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8321
200+
$2.6440
500+
$2.5522
1000+
$2.5055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →