
* Images are for reference only
AD5392BCP-3-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5392BCP-3-REEL7
- JLCPCB Part #
- C5577232
- Package
- LFCSP-64-VQ(9x9)
- Description
- -40℃~+85℃ 14 2.7V~3.6V 3us 4LSB 8 I2C、SPI、QSPI、MICROWIRE LFCSP-64-VQ(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.4515
200+
$26.9145
750+
$26.0138
1500+
$25.5707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?