
* Images are for reference only
LTC1746IFW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1746IFW#PBF
- JLCPCB Part #
- C674490
- Package
- TSSOP-48-6.1mm
- Description
- -40℃~+85℃ 1 14 1V、1.6V 25MHz 25MHz 30ppm/℃ 3LSB 4.75V~5.25V 77.5dB 78mA Built-in Yes TSSOP-48-6.1mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$70.8946
30+
$67.4657
Welcome back, may I help you?