
* Images are for reference only
AD5335BRU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5335BRU
- JLCPCB Part #
- C7452254
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 0.5LSB 10 2.5V~5.5V 4 7us Parallel Voltage Buffer TSSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8304
186+
$7.9132
496+
$7.6489
992+
$7.5184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?