
* Images are for reference only
AD9995KCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9995KCP
- JLCPCB Part #
- C17215838
- Package
- LFCSP-56-VQ(8x8)
- Description
- -20℃~+85℃ 3V LFCSP-56-VQ(8x8) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.5605
196+
$14.5885
504+
$14.1004
1008+
$13.8604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?