
* Images are for reference only
AD518SH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD518SH
- JLCPCB Part #
- C4367939
- Package
- TO-99
- Description
- -15V~15V -65℃~+150℃ 1 10mA 30V 500nA 5uA 6nA 6uV/℃ 800V/us 80dB 80mV Built-in compensation TO-99 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4627
200+
$6.7580
500+
$6.5212
1000+
$6.4036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?