This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD517SH

Extended
Manufacturer
Analog Devices
MFR.Part #
AD517SH
JLCPCB Part #
C4366370
Package
TO-99-8
Description
-18V~-5V、5V~18V -55℃~+125℃ 1 1.3uV/℃ 1.5V/us 1.5nA 110dB 25nV/√Hz@1kHz 36V 50uV Built-in compensation TO-99-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.8723
200+ $15.4309
500+ $14.8890
1000+ $14.6205

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons