
* Images are for reference only
AD1992ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1992ACPZ
- JLCPCB Part #
- C4991216
- Package
- LFCSP-64-VQ(9x9)
- Description
- 0.003% 102dB 10Wx2@4Ω 2 Single-Ended Inputs 2-Channel 4.5V~5.5V Class D LFCSP-64-VQ(9x9) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 34
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2374
200+
$2.4138
500+
$2.3300
1000+
$2.2881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?