
* Images are for reference only
AD1990ACPZRL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1990ACPZRL7
- JLCPCB Part #
- C4991349
- Package
- LFCSP-64-VQ(9x9)
- Description
- 0.003% 102dB 2 Single-Ended Inputs 2-Channel 4.5V~5.5V 5Wx2@4Ω Class D LFCSP-64-VQ(9x9) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1574
200+
$4.3175
750+
$4.1668
1500+
$4.0915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?