
* Images are for reference only
AD1940YST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1940YST
- JLCPCB Part #
- C17649593
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 192kHz 2.5V Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Mute control I2C、SPI LQFP-48(7x7) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.9309
196+
$13.5399
504+
$13.0871
1008+
$12.8631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?