
* Images are for reference only
LTC2306CDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2306CDD#PBF
- JLCPCB Part #
- C7460359
- Package
- DFN-10(3x3)
- Description
- 0.3LSB 0℃~+70℃ 12 2 2.8mA 4.75V~5.25V 500kHz 73.2dB Built-in External SAR SPI Yes DFN-10(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$9.3970
10+
$9.1819
30+
$9.0390
121+
$8.8961
Related Products
Welcome back, may I help you?