
* Images are for reference only
AD1893JNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1893JNZ
- JLCPCB Part #
- C17374806
- Package
- DIP-20
- Description
- -40℃~+70℃ 2.7V~5.5V 3.8kHz~56kHz Sample Rate Converter Serial DIP-20 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5403
200+
$18.1724
500+
$17.5651
1000+
$17.2639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?