This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD1890JNZ

Extended
Manufacturer
Analog Devices
MFR.Part #
AD1890JNZ
JLCPCB Part #
C4990555
Package
DIP-28
Description
-40℃~+85℃ 2.7V~5.5V 8kHz~56kHz I2S Sample Rate Converter DIP-28 Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.7578
200+ $14.2247
500+ $13.7254
1000+ $13.4781

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons