
* Images are for reference only
ADP2139ACBZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2139ACBZ-2.5-R7
- JLCPCB Part #
- C659082
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+85℃@(TA) 1 2.3V~5.5V 2.5V 3MHz 800mA Buck Buck Built-in Fixed Yes WLCSP-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7805
200+
$0.6888
500+
$0.6647
1000+
$0.6535
Welcome back, may I help you?