
* Images are for reference only
AD1888JST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1888JST
- JLCPCB Part #
- C4990405
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 3.15V~3.45V、4.75V~5.25V 7kHz~96kHz Serial LQFP-48(7x7) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 83
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4034
200+
$0.9304
500+
$0.8981
1000+
$0.8819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?