
* Images are for reference only
LT3045MPDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3045MPDD#PBF
- JLCPCB Part #
- C3752594
- Package
- DFN-10(3x3)
- Description
- -55℃~+150℃@(Tj) 0.8uVrms 0V~15V 1 2.2mA 20V 260mV@(500mA) 500mA 76dB@(1MHz) Adjustable Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$12.9856
10+
$12.4361
30+
$11.4854
100+
$10.6556
Welcome back, may I help you?