
* Images are for reference only
AD1861N
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1861N
- JLCPCB Part #
- C7455409
- Package
- PDIP-16
- Description
- -25℃~+70℃ 1.5us 18 Integrated buffer、Bipolar output、Built-in reference source、Output short-circuit protection Voltage Buffer PDIP-16 ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6696
200+
$9.0454
500+
$8.7436
1000+
$8.5942
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?