
* Images are for reference only
AD1862N
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1862N
- JLCPCB Part #
- C17524677
- Package
- PDIP-16
- Description
- -25℃~+70℃ 20 4.75V~13.2V、10.8V~13.2V PDIP-16 ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6682
25+
$29.2331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →