This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADA4862-3YRZ

Extended
Manufacturer
Analog Devices
MFR.Part #
ADA4862-3YRZ
JLCPCB Part #
C654269
Package
SOIC-14
Description
-40℃~+105℃ -5V~5V 1.05V/ns 10.6nV/√Hz@100kHz 12V 2.5uA 3 3.5mV 5.3mA 5V~12V 65mA SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 56

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0551
200+ $0.7957
500+ $0.7683
1000+ $0.7538

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons